C200X038TJT

Heilind Number:PANC200X038TJT
Manufacturer:Panduit
Manufacturer Number:C200X038TJT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 2.00" W x 0.38" H, tedlar, white, 1 label/row, 5000 pc. package quantity..

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C200X038TJT
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:.38 in, 9.6 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:5000
SKU:PANC200X038TJT

Detailed Description

Enhance the organization of your components with our Thermal Transfer Component Labels. Measuring 2.00" in width and 0.38" in height, these durable Tedlar labels are perfect for efficient identification. Designed in a crisp white hue, each row contains one label, with a generous package quantity of 5000 pieces. Crafted from high-quality Super-Tack Polyester, these labels are compatible with Thermal Transfer printers, offering seamless printing. Ideal for various industries, these labels ensure clear and long-lasting marking for your components. Upgrade your labeling process with these reliable and professional-grade labels.