| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C200X050CBT |
| Color: | White |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | .5 in, 12.7 mm |
| Material: | Super-Tack Polyester |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 5000 |
| SKU: | PANC200X050CBT |
C200X050CBT
Specifications
Detailed Description
Enhance your labeling process with these high-quality thermal transfer component labels, designed for efficient and durable identification. Measuring 2.00" in width and 0.50" in height, each label is crafted from white vinyl cloth for a professional finish. With 5000 labels in a package, you'll have an ample supply for your needs. The super-tack polyester material ensures secure adhesion, perfect for industrial environments. Compatible with thermal transfer printers, these labels guarantee crisp and clear printing results. RoHS compliant, they also meet environmental standards. Elevate your labeling efficiency with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C100X050CBT | Thermal transfer component label, 1.00" W x 0.50" H, vinyl cloth, white, 3 labels/row, 10,000 pc. package quantity. | ![]() |


