C200X050YJC

Heilind Number:PANC200X050YJC
Manufacturer:Panduit
Manufacturer Number:C200X050YJC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Component label, P1 Cassette, 2.00" W x 0.50" H, polyester, white, 200 labels/cassette, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C200X050YJC
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:.5 in, 12.7 mm
Material:Polyester
Number of Labels:200
SKU:PANC200X050YJC

Detailed Description

Easily organize and identify components with our P1 Cassette Component Labels. Measuring 2.00 inches in width by 0.50 inches in height, these white polyester labels come in a convenient cassette containing 200 labels. Perfect for efficient labeling, each package includes one cassette for all your labeling needs. RoHS compliant, these labels are not only functional but also environmentally friendly. Streamline your labeling process with these high-quality, easy-to-use P1 Cassette Component Labels.