C200X050YJJ

Heilind Number:PANC200X050YJJ
Manufacturer:Panduit
Manufacturer Number:C200X050YJJ
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Laser/ink jet component label, 2.00" W x 0.50" H, adhesive polyester, white, 4 labels/row, 64 labels/sheet, 1000 labels/package..

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C200X050YJJ
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:.5 in, 12.7 mm
Material:Polyester
Printer Type:Laser/Inkjet
Number of Labels:1000
Number of Labels Per Sheet:64
SKU:PANC200X050YJJ

Detailed Description

Enhance your organization with our Laser/Inkjet Component Labels, designed for efficient labeling in various settings. This pack includes 1000 white polyester labels, each measuring 2.00" in width and 0.50" in height. With 4 labels per row and 64 labels per sheet, you can easily print and apply them using laser or inkjet printers. These adhesive labels are perfect for ensuring clear and durable identification of components, making them essential for your labeling needs. Rest assured, they are RoHS compliant, meeting high industry standards for environmental safety. Upgrade your labeling process with this convenient 1000-label package.