C200X050YPC

Heilind Number:PANC200X050YPC
Manufacturer:Panduit
Manufacturer Number:C200X050YPC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Component label, P1 cassette, 2.00" W x 0.50" H, high tack polyester, white, 150 labels/cassette, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C200X050YPC
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:.5 in, 12.7 mm
Material:Super-Tack Polyester
Number of Labels:150
SKU:PANC200X050YPC

Detailed Description

Effortlessly streamline your labeling tasks with our P1 cassette component labels. Measuring 2.00" in width and 0.50" in height, these high tack polyester labels in crisp white come in a convenient package of 150 labels. Designed for optimal efficiency, these durable labels are perfect for organizing and identifying components with ease. Upgrade your labeling game with this essential product.