| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C200X100A0T |
| Color: | Black |
| Overall Width: | 2.2 in, 55.9 mm |
| Overall Height: | 1 in, 25.4 mm |
| Material: | GMH3 |
| Printer Type: | Thermal Transfer |
| SKU: | PANC200X100A0T |
C200X100A0T
| Heilind Number: | PANC200X100A0T |
| Manufacturer: | Panduit |
| Manufacturer Number: | C200X100A0T |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel component label, 2.00" W x 1.00" H, raised panel, black, 3 labels/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance the organization and identification of components with our Thermal Transfer Raised Panel Component Labels. These sleek black labels measure 2.00" in width and 1.00" in height, featuring a raised panel design for added visibility. Each package contains 500 labels, with 3 labels per row for efficient application. Crafted from durable GMH3 material, these labels are designed for use with thermal transfer printers. With RoHS compliance, you can trust in the quality and sustainability of these essential labeling solutions. Elevate your labeling process with precision and professionalism.

