| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C200X100A8T |
| Color: | Yellow |
| Overall Width: | 2.2 in, 55.9 mm |
| Overall Height: | 1 in, 25.4 mm |
| Material: | GMH3 |
| Printer Type: | Thermal Transfer |
| SKU: | PANC200X100A8T |
C200X100A8T
| Heilind Number: | PANC200X100A8T |
| Manufacturer: | Panduit |
| Manufacturer Number: | C200X100A8T |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel component label, 2.00" W x 1.00" H, raised panel, yellow, 3 labels/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your labeling game with our Thermal Transfer Raised Panel Component Labels. Designed for precision, these 2.00" W x 1.00" H labels feature a distinctive raised panel in a vibrant yellow hue, ensuring high visibility and durability. With 3 labels per row and a package quantity of 500, you'll have an ample supply for all your labeling needs. Crafted from GMH3 material and compatible with thermal transfer printers, these labels guarantee quality and efficiency. Plus, with RoHS compliance, you can trust in their environmental responsibility. Upgrade your labeling process with these premium component labels.

