| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C200X100AMT |
| Color: | Silver |
| Overall Width: | 2.2 in, 55.9 mm |
| Overall Height: | 1 in, 25.4 mm |
| Material: | GMH3 |
| Printer Type: | Thermal Transfer |
| SKU: | PANC200X100AMT |
C200X100AMT
| Heilind Number: | PANC200X100AMT |
| Manufacturer: | Panduit |
| Manufacturer Number: | C200X100AMT |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel component label, 2.00" W x 1.00" H, raised panel, silver, 3 labels/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your labeling system with our Thermal Transfer Raised Panel Component Labels, designed for optimal organization in any setting. Measuring 2.00" in width and 1.00" in height, these silver labels feature a raised panel for easy visibility and a professional finish. With 3 labels per row and a package quantity of 500, they provide ample supply for your needs. Crafted from durable GMH3 material and compatible with thermal transfer printers, these labels guarantee long-lasting quality and efficient printing. Perfect for product identification, asset management, or any labeling application, they offer a sleek and functional solution that streamlines your labeling process. Elevate your labeling experience with these premium Printable Labels.

