| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C200X100APT |
| Color: | White |
| Overall Width: | 2.2 in, 55.9 mm |
| Overall Height: | 1 in, 25.4 mm |
| Material: | GMH3-W |
| Printer Type: | Thermal Transfer |
| SKU: | PANC200X100APT |
C200X100APT
| Heilind Number: | PANC200X100APT |
| Manufacturer: | Panduit |
| Manufacturer Number: | C200X100APT |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel component label, 2.00" W x 1.00" H, raised panel, white, 3 labels/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance the visibility and professionalism of your panel components with our Thermal Transfer Raised Panel Component Labels. Measuring 2.00" in width and 1.00" in height, these white labels feature a raised panel design for added tactile appeal. Each package contains 500 labels, with 3 labels per row for convenient use. Made from GMH3-W material, these labels are durable and suitable for thermal transfer printing. Ensure compliance with RoHS regulations while effectively labeling your products in any industrial or commercial setting. Elevate your organization and efficiency with these high-quality printable labels.

