| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C200X100AST |
| Color: | Green |
| Overall Width: | 2.2 in, 55.9 mm |
| Overall Height: | 1 in, 25.4 mm |
| Material: | GMH3 |
| Printer Type: | Thermal Transfer |
| SKU: | PANC200X100AST |
C200X100AST
| Heilind Number: | PANC200X100AST |
| Manufacturer: | Panduit |
| Manufacturer Number: | C200X100AST |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel component label, 2.00" W x 1.00" H, raised panel, green, 3 labels/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your labeling system with these Thermal Transfer Raised Panel Component Labels. Measuring 2.00" in width and 1.00" in height, these green labels feature a raised panel design for added visibility. Each row contains 3 labels, with a total of 500 labels in this package. Made from durable GMH3 material, they are suitable for thermal transfer printing, ensuring clear and long-lasting legibility. Perfect for organizing and identifying components in various industries, these labels are a must-have for efficient labeling solutions.

