C200X100AWT

Heilind Number:PANC200X100AWT
Manufacturer:Panduit
Manufacturer Number:C200X100AWT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer raised panel component label, 2.00" W x 1.00" H, raised panel, red, 3 labels/row, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C200X100AWT
Color:Red
Overall Width:2.2 in, 55.9 mm
Overall Height:1 in, 25.4 mm
Material:GMH3
Printer Type:Thermal Transfer
SKU:PANC200X100AWT

Detailed Description

Elevate your labeling game with our Thermal Transfer Raised Panel Component Labels. Measuring 2.00" in width and 1.00" in height, these vibrant red labels add a pop of color and professionalism to any project. With a convenient 3 labels per row design, you'll have plenty on hand for all your labeling needs. Made from durable GMH3 material, these labels are built to last. Perfect for thermal transfer printing, they ensure crisp, clear text and graphics. This package contains 500 labels, making it a cost-effective solution for organizations of any size. Upgrade your labeling system today with these high-quality labels.