C200X100FJC

Heilind Number:PANC200X100FJC
Manufacturer:Panduit
Manufacturer Number:C200X100FJC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Network label, P1 cassette, 2.00" W x 1.00" H, polyolefin, white, 150 labels/cassette, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C200X100FJC
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:1 in, 25.4 mm
Material:Polyolefin
Number of Labels:150
SKU:PANC200X100FJC

Detailed Description

Easily organize your network with this P1 cassette network label. Measuring 2.00" in width and 1.00" in height, these white polyolefin labels come in a convenient package of 150. Perfect for labeling cables and components, they ensure clear identification for efficient maintenance and troubleshooting. Simply print directly onto the labels for a professional and streamlined network organization system.