C200X100FJJ

Heilind Number:PANC200X100FJJ
Manufacturer:Panduit
Manufacturer Number:C200X100FJJ
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Laser/ink jet network label, 2.00" W x 1.00" H, general identifier, adhesive polyolefin, white, 4 label/row, 36 labels/sheet, 1000 labels per package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C200X100FJJ
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:1 in, 25.4 mm
Material:Polyolefin
Printer Type:Laser/Inkjet
Number of Labels:1000
Number of Labels Per Sheet:36
SKU:PANC200X100FJJ

Detailed Description

Enhance organization and efficiency with our Laser/Inkjet Network Label, measuring 2.00" in width by 1.00" in height. Perfect for general identification purposes, these adhesive labels are crafted from durable white polyolefin. Each sheet contains 36 labels, with a total of 1000 labels included in this package. Suitable for use with laser or inkjet printers, these RoHS-compliant labels are essential for streamlining your labeling processes.