C200X100TJT

Heilind Number:PANC200X100TJT
Manufacturer:Panduit
Manufacturer Number:C200X100TJT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 2.00" W x 1.00" H, tedlar, white, 2500 pc. package quantity..

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C200X100TJT
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:1 in, 25.4 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:2500
SKU:PANC200X100TJT

Detailed Description

Easily identify your components with our Thermal Transfer Component Labels. Measuring 2.00" in width and 1.00" in height, these durable Tedlar labels come in a pack of 2500, ensuring you have an ample supply for your labeling needs. The white color stands out prominently, and the Super-Tack Polyester material ensures long-lasting adherence. Compatible with thermal transfer printers, these labels are perfect for efficient and professional labeling. Rest assured, these labels are also RoHS compliant, meeting environmental standards. Perfect for organizing and marking various components, these labels are a must-have for any workspace. Elevate your labeling process with our high-quality and convenient Thermal Transfer Component Labels.