C200X100YJC

Heilind Number:PANC200X100YJC
Manufacturer:Panduit
Manufacturer Number:C200X100YJC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Component label, P1 Cassette, 2.00" W x 1.00" H, polyester, white, 200 labels/cassette, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C200X100YJC
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:1 in, 25.4 mm
Material:Polyester
Number of Labels:200
SKU:PANC200X100YJC

Detailed Description

Enhance organization and identification with our P1 Cassette Component Labels. Measuring 2.00" in width by 1.00" in height, these white polyester labels come in a convenient 200-label cassette, perfect for efficient labeling tasks. Each package contains one set, ensuring you have an ample supply on hand. With their durable construction and RoHS compliance, these labels are ideal for a range of applications in various industries. Stay organized and compliant with ease using our high-quality P1 Cassette Component Labels.