C200X100YMC

Heilind Number:PANC200X100YMC
Manufacturer:Panduit
Manufacturer Number:C200X100YMC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Component label, P1 cassette, 2.00" W x 1.00" H, polyester, silver, 150 labels/cassette, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C200X100YMC
Color:Silver
Overall Width:2 in, 50.8 mm
Overall Height:1 in, 25.4 mm
Material:Polyester
Number of Labels:150
SKU:PANC200X100YMC

Detailed Description

Easily identify components with our P1 cassette component labels. Measuring 2.00" in width and 1.00" in height, these silver polyester labels come in a convenient package of 150. Perfect for organizing your workspace, each cassette contains 150 labels for efficient labeling. The durable polyester material ensures longevity, while the RoHS compliance guarantees environmental responsibility. Streamline your labeling process with these high-quality, printable labels.