| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C200X100YML |
| Color: | Silver |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 1 in, 25.4 mm |
| Material: | Polyester |
| Printer Type: | Laser/Inkjet |
| Number of Labels: | 1000 |
| Number of Labels Per Sheet: | 28 |
| SKU: | PANC200X100YML |
C200X100YML
| Heilind Number: | PANC200X100YML |
| Manufacturer: | Panduit |
| Manufacturer Number: | C200X100YML |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
Laser/ink jet component label, 2.00" W x 1.00" H, polyester, silver, 4 labels/row, 36 labels/sheet, 1000 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your labeling process with these premium component labels, designed for laser and inkjet printers. Crafted from durable silver polyester, each label measures 2.00" in width and 1.00" in height, ensuring clear and professional results. With 36 labels per sheet and a total of 1000 labels in this convenient package, you'll have an ample supply for your organizational needs. Perfect for identifying components in various settings, these labels offer RoHS compliance, making them a reliable and environmentally friendly choice. Elevate your labeling game with this essential product.

