| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C200X100YMT |
| Color: | White |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 1 in, 25.4 mm |
| Material: | Super-Tack Polyester |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 2500 |
| SKU: | PANC200X100YMT |
C200X100YMT
| Heilind Number: | PANC200X100YMT |
| Manufacturer: | Panduit |
| Manufacturer Number: | C200X100YMT |
| ECAD Model: |
Description:
Thermal transfer component label, 2.00" W x 1.00" H, polyester, silver, 1 label/row, 2500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your labeling system with these high-quality thermal transfer component labels. Measuring 2.00" in width by 1.00" in height, each silver label is crafted from durable polyester for long-lasting performance. Perfect for organizing and identifying components, each package contains 2500 labels, ensuring you have an ample supply for your needs. With easy printing capabilities using a thermal transfer printer, these labels are a convenient and efficient solution for your labeling requirements. Compliant with RoHS standards, you can trust in the quality and environmental responsibility of this product. Elevate your labeling process with these versatile and reliable labels.

