C200X100YPC

Heilind Number:PANC200X100YPC
Manufacturer:Panduit
Manufacturer Number:C200X100YPC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Component label, P1 cassette, 2.00" W x 1.00" H, high tack polyester, white, 150 labels/cassette, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C200X100YPC
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:1 in, 25.4 mm
Material:Super-Tack Polyester
Number of Labels:150
SKU:PANC200X100YPC

Detailed Description

Easily label components with precision using this P1 cassette, featuring 150 high tack polyester labels in a convenient 2.00" W x 1.00" H size. The crisp white finish ensures visibility, while the super-tack adhesive guarantees secure attachment. Perfect for organizing and identifying various items, this one-piece package offers efficiency and reliability in your labeling tasks.