C200X100YPT

Heilind Number:PANC200X100YPT
Manufacturer:Panduit
Manufacturer Number:C200X100YPT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 2.00" W x 1.00" H, super-tack polyester, white, 1 labels/row, 2500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C200X100YPT
Color:White
Overall Width:2 in, 50.8 mm
Overall Height:1 in, 25.4 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:2500
SKU:PANC200X100YPT

Detailed Description

Enhance your labeling process with our Thermal Transfer Component Label, measuring 2.00" in width by 1.00" in height. Made from durable super-tack polyester in a sleek white finish, these labels ensure long-lasting adherence and legibility. Each package contains 2500 labels, conveniently organized with one label per row. Designed for seamless printing with thermal transfer technology, these labels guarantee crisp and professional results. Rest assured, our product is RoHS compliant, meeting stringent environmental standards. Elevate your labeling tasks with this essential component, perfect for a wide range of applications.