| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C200X400A51 |
| Maximum Operating Temperature: | 0 °C, 0 °F |
| Minimum Operating Temperature: | 0 °C, 0 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 2 in, 50.8 mm |
| Material: | Polyester Adhesive |
| Background Color: | Orange |
| Legend Color: | Black |
| Number of Labels: | 250 |
| SKU: | PANC200X400A51 |
C200X400A51
| Heilind Number: | PANC200X400A51 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C200X400A51 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Die cut arc flash warning label, 4.00" x 2.00" (101.6mm x 50.8mm), warning header, polyester adhesive, orange header and black/white, 250 labels/roll, 1 roll/package.
More >>Specifications
Detailed Description
Ensure workplace safety with our Die Cut Arc Flash Warning Label. Measuring 4.00" x 2.00", this label features a prominent warning header in orange and a durable polyester adhesive backing for long-lasting adherence. With a striking black and white design, it effectively communicates crucial safety information. Each package contains 250 labels on a roll, making it convenient for large-scale applications. RoHS compliant and suitable for a wide range of operating temperatures, this label is a must-have for any industrial setting.

