| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C200X400YZ1 |
| Maximum Operating Temperature: | 0 °C, 0 °F |
| Minimum Operating Temperature: | 0 °C, 0 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 2 in, 50.8 mm |
| Material: | Polyester Adhesive |
| Background Color: | Red |
| Legend Color: | White |
| Number of Labels: | 250 |
| SKU: | PANC200X400YZ1 |
C200X400YZ1
| Heilind Number: | PANC200X400YZ1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C200X400YZ1 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Die cut arc flash warning label, 4.00" x 2.00" (101.6mm x 50.8mm), danger header, polyester adhesive, red header and black/white, 250 labels/roll, 1 roll/package.
More >>Specifications
Detailed Description
Enhance workplace safety with our high-quality die-cut arc flash warning labels. Measuring 4.00" x 2.00", these durable labels feature a striking red danger header and clear black/white design for optimal visibility. Made of polyester adhesive, they adhere securely to surfaces. Each roll contains 250 labels, ensuring you have an ample supply for labeling machinery, equipment, and other potential hazards. Compliant with industry standards, these labels are essential for preventing accidents and promoting a safe work environment.

