| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C240X200APT-30H |
| Color: | White |
| Overall Width: | 2.4 in, 61 mm |
| Overall Height: | 2 in, 50.8 mm |
| Printer Type: | Thermal Transfer |
| SKU: | PANC240X200APT-30H |
C240X200APT-30H
Specifications
Detailed Description
Enhance your labeling system with our Thermal Transfer Raised Panel Half Push Button Labels. Measuring 2.40" in width and 2.00" in height, these white labels feature a raised panel design for easy visibility and a professional finish. Perfect for organizing and identifying items, each row contains one label, with a generous package quantity of 500 pieces. Compatible with thermal transfer printers, these durable labels are a must-have for efficient and clear labeling in any workspace. Elevate your organization game with these high-quality printable labels.

