| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C240X240A8T-30 |
| Color: | Yellow |
| Overall Width: | 2.4 in, 61 mm |
| Overall Height: | 2.4 in, 61 mm |
| Material: | GMH3 |
| Printer Type: | Thermal Transfer |
| SKU: | PANC240X240A8T-30 |
C240X240A8T-30
| Heilind Number: | PANC240X240A8T-30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C240X240A8T-30 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel push button label, 2.40" W x 2.40" H, raised panel, yellow, 1 label/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance visibility and functionality with our Thermal Transfer Raised Panel Push Button Label. Measuring 2.40" in both width and height, this label features a vibrant yellow hue, making it easy to spot. Perfect for organizing and labeling, it comes in a convenient 500-piece package with 1 label per row. Constructed from durable GMH3 material, it ensures longevity and reliability. Compatible with thermal transfer printers, it allows for easy customization. Ideal for various applications, this label is a must-have for efficient labeling solutions. Elevate your organization with this high-quality and versatile product.

