| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C240X240APT-30 |
| Color: | White |
| Overall Width: | 2.4 in, 61 mm |
| Overall Height: | 2.4 in, 61 mm |
| Material: | GMH3-W |
| Printer Type: | Thermal Transfer |
| SKU: | PANC240X240APT-30 |
C240X240APT-30
| Heilind Number: | PANC240X240APT-30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C240X240APT-30 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel push button label, 2.40" W x 2.40" H, raised panel, white, 1 label/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your labeling needs with our Thermal Transfer Raised Panel Push Button Label. Measuring 2.40" in width and height, this white label features a raised panel design for added visibility. Each package contains 500 labels, ensuring you have an ample supply for your projects. Made from durable GMH3-W material and compatible with thermal transfer printers, these labels are not only reliable but also environmentally friendly with RoHS compliance. Perfect for organizing and identifying buttons, switches, and more, these labels are a versatile solution for your labeling requirements. Elevate your labeling game with ease and efficiency.

