C252X030APT

Heilind Number:PANC252X030APT
Manufacturer:Panduit
Manufacturer Number:C252X030APT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer raised panel component label, 2.52" W x 0.10" H, raised panel, white, 1 labels/row, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C252X030APT
Color:White
Overall Width:3 in, 7.6 mm
Overall Height:2.52 in, 64 mm
Printer Type:Thermal Transfer
SKU:PANC252X030APT

Detailed Description

Elevate your labeling game with our Thermal Transfer Raised Panel Component Labels. Measuring 2.52" in width and 0.10" in height, these white labels are designed to stand out. Perfect for organizing and identifying components, each row contains 1 label, with a total of 500 labels in a package. These high-quality labels are compatible with thermal transfer printers, ensuring crisp and durable printing. Upgrade your labeling system today with these essential tools for efficient organization.