C252X030FJJ

Heilind Number:PANC252X030FJJ
Manufacturer:Panduit
Manufacturer Number:C252X030FJJ
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Laser/ink jet network label, 2.52" W x 0.30" H, 4-port identifier, adhesive polyolefin, white, 3 labels/row, 75 labels/sheet, 1000 labels per package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C252X030FJJ
Color:White
Overall Width:2.52 in, 64 mm
Overall Height:.3 in, 7.6 mm
Material:Adhesive Polyolefin
Printer Type:Laser/Inkjet
SKU:PANC252X030FJJ

Detailed Description

Enhance organization and efficiency with these laser/ink jet network labels. Measuring 2.52" in width by 0.30" in height, they feature a 4-port identifier design, perfect for streamlined networking setups. Made of durable adhesive polyolefin in a crisp white hue, these labels come in convenient sheets of 75 with a total of 1000 labels per package. Compatible with both laser and inkjet printers, they offer versatility for various labeling needs. Ensure compliance with RoHS standards while optimizing your labeling processes with these high-quality, printable labels. Find them in the Label & Identification Products category.