C252X030YPT-P

Heilind Number:PANC252X030YPT-P
Manufacturer:Panduit
Manufacturer Number:C252X030YPT-P
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 2.52" W x 0.30" H, 1,2,3 or 4-port, perforated super-tack polyester, white, 1 labels/row, 2500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C252X030YPT-P
Color:White
Overall Width:2.52 in, 64 mm
Overall Height:.3 in, 7.6 mm
Material:Adhesive Polyester
Printer Type:Thermal Transfer
SKU:PANC252X030YPT-P

Detailed Description

Enhance your labeling efficiency with these high-performance thermal transfer component labels. Measuring 2.52 inches in width and 0.30 inches in height, these white labels are crafted from durable perforated super-tack polyester for long-lasting adherence. Available in 1, 2, 3, or 4-port configurations, they offer versatility for various applications. Each row contains 1 label, with a generous package quantity of 2500 pieces, ensuring ample supply. Designed for thermal transfer printers, these labels guarantee crisp and professional printing results. Ideal for labeling components with precision and clarity, they are a must-have for any organization's labeling and identification needs.