C2.5BL6

Heilind Number:PANC2.5BL6
Manufacturer:Panduit
Manufacturer Number:C2.5BL6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, 2.5 W x 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C2.5BL6
Color:Black
Overall Width:2.75 in, 69.9 mm
Overall Height:.35 in, 8.9 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:.35 in, 8.9 mm
Width:69.9 mm, 2.75 in
Product:Wiring Duct Covers
Compatible Duct Width:2.5 in, 63.5 mm
SKU:PANC2.5BL6

Detailed Description

Enhance cable management with this sleek duct cover, designed for a seamless fit with 2.5-inch wide ducts. Crafted from durable PVC in a classic black hue, it not only offers a polished look but also ensures long-lasting performance. With dimensions measuring 2.75 inches in width, 0.35 inches in height, and a generous 6-foot length, it provides ample coverage for organizing and protecting cables. RoHS compliant for environmental responsibility, this essential accessory is part of our comprehensive range of Wiring Duct Covers, guaranteeing compatibility and quality assurance. Elevate your wire and cable management setup with this essential component that combines functionality with a professional finish.