C2.5LG6

Heilind Number:PANC2.5LG6
Manufacturer:Panduit
Manufacturer Number:C2.5LG6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, 2.5 W x 6' length, PVC, light gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C2.5LG6
Color:Light Gray
Overall Width:2.75 in, 69.9 mm
Overall Height:.35 in, 8.9 mm
Overall Length:1.8 m, 6 ft
Material:PVC
Height:.35 in, 8.9 mm
Width:2.75 in, 69.9 mm
Product:Wiring Duct Covers
Compatible Duct Width:2.5 in, 63.5 mm
SKU:PANC2.5LG6

Detailed Description

Elevate your cable management with this sleek duct cover, designed for a seamless fit over 2.5-inch wiring ducts. Crafted from durable PVC in a modern light gray hue, it not only enhances the aesthetics of your setup but also ensures protection and organization. With an overall length of 6 feet, it offers ample coverage for your wiring needs. RoHS compliant and precision-engineered for compatibility, this cover is a must-have accessory for any professional wiring installation. Upgrade your workspace with this essential component of our Wiring Duct & Accessories line.