C2.5WH6-F

Heilind Number:PANC2.5WH6-F
Manufacturer:Panduit
Manufacturer Number:C2.5WH6-F
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover with protective film, 2.5 W x 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C2.5WH6-F
Color:White
Overall Width:2.75 in, 69.9 mm
Overall Height:.35 in, 8.9 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:.35 in, 8.9 mm
Width:2.75 in, 69.9 mm
Product:Wiring Duct Covers
Compatible Duct Width:2.5 in, 63.5 mm
SKU:PANC2.5WH6-F

Detailed Description

Enhance your wiring setup with this durable and versatile duct cover, designed for optimal protection and organization. Crafted from high-quality PVC in a crisp white hue, it seamlessly blends into any environment. Measuring 2.5 inches in width and extending 6 feet in length, it offers ample coverage for your wiring needs. The slim profile, with a height of just .35 inches, ensures a sleek and unobtrusive fit. Perfect for use with compatible wiring ducts, it provides a secure enclosure while allowing for easy access when necessary. Elevate your wire and cable management with this essential accessory.