C2.5WH6

Heilind Number:PANC2.5WH6
Manufacturer:Panduit
Manufacturer Number:C2.5WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, 2.5 W x 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C2.5WH6
Color:White
Overall Width:2.75 in, 69.9 mm
Overall Height:.35 in, 8.9 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:.35 in, 8.9 mm
Width:69.9 mm, 2.75 in
Product:Wiring Duct Covers
Compatible Duct Width:2.5 in, 63.5 mm
SKU:PANC2.5WH6

Detailed Description

Enhance your cable management setup with this durable and versatile duct cover. Measuring 2.5 inches in width and 6 feet in length, it provides ample coverage for organizing and concealing cables. Crafted from high-quality PVC in a sleek white finish, this cover seamlessly blends in with any environment. RoHS compliant, you can trust that it meets stringent environmental standards. Perfect for use with wiring ducts, it offers a tidy solution for routing and protecting cables in residential, commercial, or industrial settings. Upgrade your space with this essential cable management accessory.