C261X030FJJ

Heilind Number:PANC261X030FJJ
Manufacturer:Panduit
Manufacturer Number:C261X030FJJ
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Laser/ink jet network label, 2.61" W x 0.30" H, 4-port identifier, adhesive polyolefin, white, 3 labels/row, 75 labels/sheet, 1000 labels per package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C261X030FJJ
Color:White
Overall Width:2.61 in, 66.3 mm
Overall Height:.3 in, 7.6 mm
Material:Adhesive Polyolefin
Printer Type:Laser/Inkjet
SKU:PANC261X030FJJ

Detailed Description

Easily identify network ports with our Laser/Ink Jet Network Labels. Measuring 2.61" in width and 0.30" in height, these white adhesive polyolefin labels feature a 4-port identifier design, perfect for efficient organization. Each sheet contains 75 labels arranged in rows, with a total of 1000 labels per package. Compatible with both laser and inkjet printers, they are a versatile solution for labeling in any environment. Stay organized and streamline your network management with these high-quality printable labels.