C261X030YPT

Heilind Number:PANC261X030YPT
Manufacturer:Panduit
Manufacturer Number:C261X030YPT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 2.61" W x 0.30" H, 4-port, super-tack polyester, white, 1 label/row, 2500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C261X030YPT
Color:White
Overall Width:2.61 in, 66.3 mm
Overall Height:.3 in, 7.6 mm
Material:Adhesive Polyester
Printer Type:Thermal Transfer
SKU:PANC261X030YPT

Detailed Description

Enhance your labeling needs with this top-quality thermal transfer component label. Measuring 2.61 inches in width and 0.30 inches in height, it offers ample space for clear and precise information. Crafted from durable super-tack polyester in a pristine white hue, this label guarantees longevity and visibility. With four ports and a convenient 1 label per row design, it's perfect for efficient organization. Each package contains 2500 labels, ensuring you have an ample supply for your projects. Compatible with thermal transfer printers, this label is ideal for professional and industrial use in various settings. Elevate your labeling game with this essential product.