C288X040Y1C

Heilind Number:PANC288X040Y1C
Manufacturer:Panduit
Manufacturer Number:C288X040Y1C
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

White, non-adhesive polyester label, 75/cassette, double-gang faceplate.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C288X040Y1C
Color:White
Overall Width:2.88 in, 73 mm
Overall Height:.4 in, 10.2 mm
Material:Non-Adhesive Polyester
Number of Labels:75
SKU:PANC288X040Y1C

Detailed Description

Enhance your labeling system with this versatile pack of 75 non-adhesive polyester labels. Designed for use with double-gang faceplates, these white labels offer a clean and professional look. Measuring 2.88 inches in width and 0.4 inches in height, they provide ample space for clear identification. Perfect for organizing cables, ports, or equipment, these durable labels are a must-have for any workplace. Whether in the office, data center, or home, stay organized with these high-quality printable labels.