C2BL6-F

Heilind Number:PANC2BL6-F
Manufacturer:Panduit
Manufacturer Number:C2BL6-F
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Duct cover with protective film, 2 W x 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C2BL6-F
Color:Black
Overall Width:2.25 in, 57.2 mm
Overall Height:.35 in, 8.9 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:.35 in, 8.9 mm
Width:57.2 mm, 2.25 in
Product:Wiring Duct Covers
Compatible Duct Width:2 in, 50.8 mm
SKU:PANC2BL6-F

Detailed Description

Enhance the safety and aesthetics of your wiring setup with this durable duct cover in sleek black PVC. Measuring 2 inches in width and 6 feet in length, it provides ample coverage for your cables. The protective film ensures its pristine condition upon installation. With a low profile of just 0.35 inches in height, it seamlessly integrates into any environment. RoHS compliant, this cover is not only high-quality but also environmentally friendly. Perfect for use with 2-inch wiring ducts, it's an essential component for tidy and secure cable management in various settings. Elevate your organization's infrastructure with this reliable and stylish accessory.