C2BL6

Heilind Number:PANC2BL6
Manufacturer:Panduit
Manufacturer Number:C2BL6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, 2 W x 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C2BL6
Color:Black
Overall Width:2.25 in, 57.2 mm
Overall Height:.35 in, 8.9 mm
Overall Length:1.8 m, 6 ft
Material:PVC
Access Type:Cover
Height:.35 in, 8.9 mm
Width:2.25 in, 57.2 mm
Product:Wiring Duct Covers
Compatible Duct Width:2 in, 50.8 mm
SKU:PANC2BL6

Detailed Description

Enhance cable management with this 2-inch wide and 6-foot long black PVC duct cover. Designed for seamless integration, it offers a sleek solution for concealing and protecting wires. With a low profile of just 0.35 inches in height, it fits snugly in any space. RoHS compliant and durable, it ensures both performance and environmental responsibility. Upgrade your wire organization with this essential accessory.