| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2CAC03ABWPAB1 |
| Color: | Black |
| Overall Width: | 11.81 in, 300 mm |
| Overall Height: | 76.77 in, 1950 mm |
| Product Type: | Blanking Panels |
| SKU: | PANC2CAC03ABWPAB1 |
C2CAC03ABWPAB1
Specifications
Detailed Description
Maximize the efficiency of your cold aisle containment setup with our high-performance blanking panels, specially designed for systems utilizing row base cooling equipment. Crafted for seamless integration, these panels measure 1950mm in height and 300mm in width, ensuring optimal coverage. The sleek black finish not only complements any environment but also enhances the overall aesthetics. Engineered for durability and functionality, these panels are essential for maintaining proper airflow and maximizing cooling efficiency in your data center or server room. Upgrade your containment system with this essential accessory and experience unparalleled performance.

