| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2CAC04ABWPAB1 |
| Color: | Black |
| Overall Width: | 15.74 in, 400 mm |
| Overall Height: | 76.77 in, 1950 mm |
| Product Type: | Blanking Panels |
| SKU: | PANC2CAC04ABWPAB1 |
C2CAC04ABWPAB1
Specifications
Detailed Description
Keep your data center cool and efficient with our Cold Aisle Containment System Blanking Panel. Specifically designed for use with row base cooling equipment, this panel measures 1950mm in height and 400mm in width, making it perfect for maintaining optimal airflow management. With its sleek black finish, it seamlessly blends in with your existing setup while effectively blocking off unused rack spaces. Ensure maximum performance and energy savings in your facility with this essential accessory.

