| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2CAC04ABWPAW1 |
| Color: | White |
| Overall Width: | 15.74 in, 400 mm |
| Overall Height: | 76.77 in, 1950 mm |
| Product Type: | Blanking Panels |
| SKU: | PANC2CAC04ABWPAW1 |
C2CAC04ABWPAW1
Specifications
Detailed Description
Enhance the aesthetic appeal and functionality of your enclosure with our Blanking Wall Panel Adapter in white. Measuring 15.74 inches in width and 1950 millimeters in height, this sleek and durable panel is designed to seamlessly integrate into your space. Perfect for maintaining airflow efficiency and protecting unused rack spaces, it is a must-have for any cabinet or enclosure setup. Upgrade your organization with this essential piece from our range of cabinet and rack accessories.

