| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2CAC06ABWPAB1 |
| Color: | Black |
| Overall Width: | 23.62 in, 600 mm |
| Overall Height: | 76.77 in, 1950 mm |
| Product Type: | Blanking Panels |
| SKU: | PANC2CAC06ABWPAB1 |
C2CAC06ABWPAB1
Specifications
Detailed Description
Enhance the efficiency of your cold aisle containment system with our specially designed blanking panels, ideal for ensuring optimal airflow management in data center environments. Crafted for seamless integration with row base cooling equipment, these panels help maintain uniform temperatures and reduce energy consumption. Measuring at 1950mm in height and 600mm in width, they offer a perfect fit for standard cabinets. The sleek black finish not only adds a professional touch but also complements any existing setup. Say goodbye to hotspots and airflow disruptions with these essential accessories, a must-have for maximizing the performance of your IT infrastructure.

