| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2CAC06F04IRB1 |
| Color: | Black |
| Overall Width: | 23.62 in, 600 mm |
| Overall Height: | 1.5 in, 38 mm |
| Product Type: | Cabinet |
| SKU: | PANC2CAC06F04IRB1 |
C2CAC06F04IRB1
| Heilind Number: | PANC2CAC06F04IRB1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2CAC06F04IRB1 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Net-Contain Cold Aisle Containment Integral Roof for 600mm wide Net-Access Cabinet with 4' (1200mm) aisle width. Includes 4' low profile wall/ceiling kits. Color: Black
More >>Specifications
Detailed Description
Enhance the efficiency of your data center with our Net-Contain™ Cold Aisle Containment Integral Roof. Designed for 600mm wide Net-Access™ Cabinets, this solution ensures optimal airflow management within a 4' (1200mm) aisle width. The included 4' low profile wall/ceiling kits offer seamless integration, while the sleek black finish adds a touch of sophistication to your setup. With a slim profile of just 1.5 inches (38mm) in height, this roof accessory not only maximizes space but also minimizes energy consumption. Elevate the performance of your cabinet while maintaining a sleek and professional aesthetic with this essential accessory.

