| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2CAC06F04IRW1 |
| Color: | White |
| Overall Width: | 23.62 in, 600 mm |
| Overall Height: | 1.5 in, 38 mm |
| Product Type: | Cabinet |
| SKU: | PANC2CAC06F04IRW1 |
C2CAC06F04IRW1
| Heilind Number: | PANC2CAC06F04IRW1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2CAC06F04IRW1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Cold Aisle Containment Integral Roof for 600mm wide Net-Access Cabinet with 4' (1200mm) aisle width. Includes 4' low profile wall/ceiling kits.
More >>Specifications
Detailed Description
Enhance the efficiency of your data center with the Net-Contain™ Cold Aisle Containment Integral Roof. Specifically designed for 600mm wide Net-Access™ Cabinets, this roof features a 4' (1200mm) aisle width for optimal airflow management. The kit includes 4' low-profile wall/ceiling components in a sleek white finish, seamlessly blending with any environment. With an overall width of 23.62 inches and a height of 1.5 inches, this integral roof is a must-have accessory for maintaining the cooling performance of your cabinet setup. Upgrade to a more streamlined and organized system with this essential cabinet accessory.

