| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2CAC06F06IRB1 |
| Color: | Black |
| Overall Width: | 23.62 in, 600 mm |
| Overall Height: | 1.5 in, 38 mm |
| Product Type: | Cabinet |
| SKU: | PANC2CAC06F06IRB1 |
C2CAC06F06IRB1
| Heilind Number: | PANC2CAC06F06IRB1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2CAC06F06IRB1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Cold Aisle Containment Integral Roof for 600mm wide Net-Access Cabinet with 6' (1800mm) aisle width. Color: Black
More >>Specifications
Detailed Description
Enhance the efficiency of your data center with the Net-Contain™ Cold Aisle Containment Integral Roof. Designed for 600mm wide Net-Access™ Cabinets, this sleek black accessory ensures optimal cooling performance. With a 6-foot aisle width, it promotes airflow management and temperature control, reducing energy consumption. Crafted for seamless integration, it offers a streamlined solution for maintaining the ideal operating conditions for your equipment. Elevate your infrastructure with this essential cabinet accessory.

