| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2CAC06F08WPB1 |
| Color: | Black |
| Overall Width: | 23.62 in, 600 mm |
| Overall Height: | 3.5 in, 89 mm |
| Product Type: | Integral Roof Wall Panel |
| SKU: | PANC2CAC06F08WPB1 |
C2CAC06F08WPB1
Specifications
Detailed Description
Upgrade your Net-Access™ Cabinet with the Net-Contain™ Integral Roof Wall Panel. Designed for seamless integration, this black panel enhances both functionality and aesthetics. With an overall width of 23.62 inches and a height of 3.5 inches, it provides optimal coverage and protection for your equipment. Elevate your cabinet setup with this essential accessory, ensuring reliable performance and a sleek, professional look.

