C2CAC06F08WPW1

Heilind Number:PANC2CAC06F08WPW1
Manufacturer:Panduit
Manufacturer Number:C2CAC06F08WPW1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Net-Contain Integral Roof Wall Panel for 600mm W Net-Access Cabinets, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C2CAC06F08WPW1
Color:White
Overall Width:23.62 in, 600 mm
Overall Height:3.5 in, 89 mm
Product Type:Integral Roof Wall Panel
SKU:PANC2CAC06F08WPW1

Detailed Description

Enhance the functionality of your 600mm W Net-Access™ Cabinet with the Net-Contain™ Integral Roof Wall Panel. Designed in a sleek white finish, this panel not only adds a clean aesthetic but also provides essential protection for your equipment. With an overall width of 23.62 inches and a low profile height of 3.5 inches, it seamlessly integrates into your setup without sacrificing valuable space. Perfect for organizing and securing your network components, this panel is a must-have accessory for any cabinet system. Elevate your workspace with this durable and efficient solution.