| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2CAC07F04IRB1 |
| Color: | Black |
| Overall Width: | 27.55 in, 700 mm |
| Overall Height: | 1.5 in, 38 mm |
| Product Type: | Cabinet |
| SKU: | PANC2CAC07F04IRB1 |
C2CAC07F04IRB1
| Heilind Number: | PANC2CAC07F04IRB1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2CAC07F04IRB1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Cold Aisle Containment Integral Roof for 700mm wide Net-Access Cabinet with 4' (1200mm) aisle width. Includes 4' low profile wall/ceiling kits. Color: Black
More >>Specifications
Detailed Description
Transform your data center with the Net-Contain™ Cold Aisle Containment Integral Roof. Designed for 700mm wide Net-Access™ Cabinets, this solution optimizes cooling efficiency with a 4' (1200mm) aisle width. The sleek black finish adds a touch of sophistication, while the low profile wall/ceiling kits ensure seamless integration. Elevate your infrastructure and streamline operations with this essential accessory.

