| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2CAC07F04IRW1 |
| Color: | White |
| Overall Width: | 27.55 in, 700 mm |
| Overall Height: | 1.5 in, 38 mm |
| Product Type: | Cabinet |
| SKU: | PANC2CAC07F04IRW1 |
C2CAC07F04IRW1
| Heilind Number: | PANC2CAC07F04IRW1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2CAC07F04IRW1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Cold Aisle Containment Integral Roof for 700mm wide Net-Access Cabinet with 4' (1200mm) aisle width. Includes 4' low profile wall/ceiling kits.
More >>Specifications
Detailed Description
Create an efficient cooling system for your data center with our Net-Contain™ Cold Aisle Containment Integral Roof. Designed for use with 700mm wide Net-Access™ Cabinets and a 4' (1200mm) aisle width, this system ensures optimal airflow management. The package includes 4' low profile wall/ceiling kits, making installation a breeze. With a sleek white finish and a low-profile design, it seamlessly integrates into any environment. Improve the performance and reliability of your IT infrastructure with this essential accessory.

