| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2CAC07F06IRB1 |
| Color: | Black |
| Overall Width: | 27.55 in, 700 mm |
| Overall Height: | 1.5 in, 38 mm |
| Product Type: | Cabinet |
| SKU: | PANC2CAC07F06IRB1 |
C2CAC07F06IRB1
| Heilind Number: | PANC2CAC07F06IRB1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2CAC07F06IRB1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Cold Aisle Containment Integral Roof for 700mm wide Net-Access Cabinet with 6' (1800mm) aisle width. Color: Black
More >>Specifications
Detailed Description
Enhance the efficiency of your data center with the Net-Contain™ Cold Aisle Containment Integral Roof. Designed for use with 700mm wide Net-Access™ Cabinets and featuring a 6-foot aisle width, this black roof creates a dedicated cooling zone for optimal performance. With a sleek overall width of 27.55 inches and low-profile height of 1.5 inches, it seamlessly integrates into your setup. Elevate your cabinet's functionality and maintain a controlled environment with this essential accessory.

