| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2CAC07F08WPB1 |
| Color: | Black |
| Overall Width: | 27.55 in, 700 mm |
| Overall Height: | 3.5 in, 89 mm |
| Product Type: | Integral Roof Wall Panel |
| SKU: | PANC2CAC07F08WPB1 |
C2CAC07F08WPB1
| Heilind Number: | PANC2CAC07F08WPB1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2CAC07F08WPB1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Integral Roof Wall Panel for 700mm W Net-Access Cabinets. Color: Black
More >>Specifications
Detailed Description
Enhance the functionality of your Net-Access™ Cabinet with the Net-Contain™ Integral Roof Wall Panel. Specifically designed for cabinets with a 700mm width, this sleek black panel seamlessly integrates into your setup. Not only does it provide a stylish finish, but it also offers essential protection and security. With a low profile of just 89mm, it won't take up valuable space while ensuring optimal performance. Elevate your enclosure with this must-have accessory, perfect for organizing and safeguarding your equipment.

